Cart

3659/10 SF

3M

10P ROUND CABLE SHIELDED JACKET
Supplier: 3M
Matchcode: 365910SF
Rutronik No.: CABLE1140
Unit Pack: 1
MOQ: 1
Packaging: REEL
Soon available
849.94 $
849.94 $

Prices

1 849.94 $
2 793.27 $
3 764.94 $
4 698.84 $
5 646.89 $

Parameter

Family
CABLE
Contact plating
ROUND
Series
3659
Voltage rating
300 V
Oper.temperatur
-20 TO 105 °C
No.of contacts
10
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Number of rows
01
Contact pitch
0.50 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?