Cart

3659/09-100SF

3M

09P FLAT CABLE ROUND JACK
Supplier: 3M
Matchcode: 365909100SF
Rutronik No.: CABLE1455
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
232.97 $
232.97 $

Prices

1 232.97 $
2 217.44 $
3 209.67 $
4 191.55 $
7 177.32 $

Parameter

Family
JACK
Brand
NONE
Termin.style
_OTHER
Contact plating
_OTHER
Series
3659
Voltage rating
300 V
No.of contacts
09
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?