3659/09 SF

Supplier: 3M
Matchcode: 365909SF
Rutronik No.: CABLE2488
Unit Pack: 1
MOQ: 1
Packaging: REEL
Parameter
- Termin.style
- _OTHER
- Contact plating
- FLAT CABLE
- Feature funct.
- ROUND WIRE
- AWG
- 28
- Series
- 3659
- Voltage rating
- 300 V
- Oper.temperatur
- -20 TO 105 °C
- No.of contacts
- 09
- Orientation
- _OTHER
- Contact style
- _OTHER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- Number of rows
- 01
- Contact pitch
- 1.27 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 9 weeks