Cart

3659-26 30,5M

3M

ROUND,SHIELDED/JACKETED FLAT CA
Supplier: 3M
Matchcode: 365926
Rutronik No.: CAB10407
Unit Pack: 1
MOQ: 1
package: 3659-XX
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
193.50 $
193.50 $

Prices

1 193.50 $
5 184.71 $

Parameter

No.of contacts
26
Series
3659
Automotive
NO
Package
3659-XX
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?