Cart

3659-16SF

3M

ROUND,SHIELDED/JACKETED FLAT CA
Supplier: 3M
Matchcode: 365916SF
Rutronik No.: CAB10405
Unit Pack: 1
MOQ: 1
package: 3659-XX
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
142.71 $
142.71 $

Prices

1 142.71 $
5 136.23 $

Parameter

No.of contacts
16
Series
3659
Automotive
NO
Package
3659-XX
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?