3600B/26 SF

image shown is a representation only
Supplier: 3M
Matchcode: 3600B26SF
Rutronik No.: CABLE2894
Unit Pack: 1
MOQ: 2
package: 3600
Packaging: REEL
Parameter
- Family
- ROUNDCABLE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Series
- 3600B
- No.of contacts
- 26
- Orientation
- STRAIGHT
- Contact style
- _OTHER
- Automotive
- NO
- Package
- 3600
- Leadfree Defin.
- 1
- Packaging
- REEL
- Number of rows
- 01
- Contact pitch
- 0.00 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444995000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks