Cart

3549-2000

3M

24P D RIBBON CONNECTOR
Supplier: 3M
Matchcode: 35492000
Rutronik No.: CONIO2682
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
22.48 $
2,248.00 $

Prices

100 22.48 $
200 21.67 $
300 21.07 $

Parameter

No.of contacts
24
Number of rows
02
Contact style
FEMALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
STRAIGHT
AWG
28 TO 26
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?