Cart

3539/10

3M

MED. FLEX LIFE CABLE 30,5M
Supplier: 3M
Matchcode: 353910
Rutronik No.: CABLE2278
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
129.34 $
129.34 $

Prices

1 129.34 $
2 120.73 $
3 116.42 $
5 106.35 $
9 98.45 $

Parameter

Family
CABLE
Brand
FLEXILIFE
Termin.style
0
Contact plating
_OTHER
IP Code
30,50m
Series
3539
Voltage rating
50 V
Oper.temperatur
-20 TO 105 °C
No.of contacts
10
Orientation
STRAIGHT
Contact style
N/A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?