3517/34 SF

image shown is a representation only
Supplier: 3M
Matchcode: 351734SF
Rutronik No.: CABLE2874
Unit Pack: 1
MOQ: 3
Packaging: REEL
Parameter
- Family
- FLATCABLE
- Termin.style
- _OTHER
- Feature materia
- _OTHER
- Contact plating
- FLAT
- AWG
- 28
- Series
- 3517
- No.of contacts
- 34
- Orientation
- STRAIGHT
- Contact style
- _OTHER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- Number of rows
- 01
- Contact pitch
- 1.27 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444995000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks