Cart

3505-8110

3M

10P FOUR WALL HEADER H=13,5MM
Supplier: 3M
Matchcode: 35058110
Rutronik No.: COREC35369
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.80 $
80.00 $

Prices

100 0.80 $
1,000 0.78 $
1,500 0.75 $
2,500 0.73 $

Parameter

Oper.temperatur
-55 TO 105 °C
Series
3505
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?