3505-8040

Supplier: 3M
Matchcode: 35058040
Rutronik No.: COREC40184
Unit Pack: 100
MOQ: 100
Packaging: BOX
Parameter
- No.of contacts
- 40
- Contact pitch
- 0 mm
- Series
- 3000
- Feature funct.
- CLIP
- Family
- CLIP
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 30 weeks