Cart

3505-8014

3M

14P RETAINER CLIP
Supplier: 3M
Matchcode: 35058014
Rutronik No.: COREC41125
Unit Pack: 100
MOQ: 100
Packaging: BOX
On request
1.25 $
125.00 $

Prices

100 1.25 $
200 1.17 $
300 1.1266 $
600 1.0294 $
900 0.9528 $

Parameter

No.of contacts
14
Contact pitch
0 mm
Number of rows
01
Contact style
N/A
Termin.style
0
Contact plating
0
Orientation
STRAIGHT
Series
2500
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?