Cart

3490-1 1BOX=100PCS

3M

WIREMOUNT SOCKET PULL TAB
Supplier: 3M
Matchcode: 34901
Rutronik No.: COIDC6524
Unit Pack: 100
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
19.45 $
1,945.00 $

Prices

1 21.61 $
100 19.45 $

Parameter

Contact style
2.54 mm
Current rating
3490
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?