Cart

3473-7600

3M

10P IDC SOCKET 2,54MM 2ROW
Supplier: 3M
Matchcode: 34737600
Rutronik No.: COREC39654
Unit Pack: 720
MOQ: 720
Packaging: BULK
On request
1.89 $
1,360.80 $

Prices

720 1.89 $
1,440 1.82 $
2,160 1.72 $
2,880 1.62 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Series
3473
Feature funct.
IDC
Family
IDC HEADER
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?