Cart

3448-3014

3M

14P STRAIN RELIEF FOR CONNECTOR
Supplier: 3M
Matchcode: 34483014
Rutronik No.: COREC39029
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.28 $
28.00 $

Prices

100 0.28 $
200 0.27 $
400 0.2657 $
800 0.2549 $
1,500 0.2463 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Series
3448
Family
STRAIN REL
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?