Cart

3425-6650

3M

50P WIREMOUNT SOCKET
Supplier: 3M
Matchcode: 34256650
Rutronik No.: COHE6051
Unit Pack: 100
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.03 $
909.00 $

Prices

300 3.03 $
500 2.93 $
1,000 2.83 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
3000
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?