- Home
- Connectors
- 3M Connectors
image shown is a representation only

20P WIREMOUNT SOCKET 2R 2,54MM
Supplier:
3M
Matchcode:
34216600
Rutronik No.:
COREC39279
Unit Pack: 420
MOQ: 420
Packaging: BULK
- No.of contacts
-
20
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
IDC
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
1.00 A
- Voltage rating
-
1000 V
- Series
-
3421
- AWG
-
28 TO 26
- Feature funct.
-
RECEPTACLE
- Family
-
IDC CONN
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P IDC FEMALE
Packaging:
TUBE
20P Quickie IDC W2B RECEPT
Packaging:
TUBE
20P HEADER FEMALE
Packaging:
TUBE
20P PINHEADER STRAIGHT 2,54MM
Packaging:
BULK
20P IDC HEADER STRAIGHT
package:
108
Packaging:
BULK
20P SHROUDED HEADER ST 2 ROWS
Packaging:
TUBE
20P FEMALE HEADER 180° 2.54MM
Packaging:
BULK
20P PINHEADER STR 2R THT...
Packaging:
INDIVIDUAL
20P P/H STR 2R SANDWICH...
Packaging:
INDIVIDUAL
20P PINHEADER SMT 2,54MM 2R
Packaging:
BULK
Previous
Next