Cart

3421-6600

3M

20P WIREMOUNT SOCKET RA 1,27mm
Supplier: 3M
Matchcode: 34216600
Rutronik No.: COIDC8116
Unit Pack: 50
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
525.00 $

Prices

300 1.75 $
500 1.70 $
1,000 1.64 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
3000
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?