- Home
- Electromechanical Components
- Connectors
- 3M Connectors
image shown is a representation only

40P SOCKET WITHOUT CENTER BUMP
Supplier:
3M
Matchcode:
34176600
Rutronik No.:
COREC34675
Unit Pack: 180
MOQ: 180
Packaging: BULK
- No.of contacts
-
40
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
IDC
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
1.00 A
- Voltage rating
-
1000 V
- Series
-
3417
- AWG
-
28 TO 26
- Feature funct.
-
RECEPTACLE
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
40P CONN SOCKET PCB
package:
TRAY
Packaging:
BULK
40P 2ROW 2,54MM CONNECTOR
Packaging:
TUBE
40P IDC FEMALE
Packaging:
TUBE
40P PCB TWO ROW CONNECTOR
Packaging:
BULK
40P HEADER FEMALE THT
Packaging:
TUBE
40P PINHEADER SMT 2,54MM 180°
Packaging:
BULK
40P HEADER IDC LOW PROFILE
Packaging:
TUBE
40P PINHEADER SANDWICH 2R THT
Packaging:
BULK
40P PINHEADER 2,54MM 1R THT...
Packaging:
BULK
40P PINHEADER RA 2,54 1R
Packaging:
BULK
Previous
Next