Cart

3414-6600

3M

34P SOCKET WITHOUT CENTER BUMP
Supplier: 3M
Matchcode: 34146600
Rutronik No.: COIDC8261
Unit Pack: 1
MOQ: 240
Packaging: BULK
On request
2.23 $
535.20 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
1.00 A
Voltage rating
1000 V
Series
3000
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?