- Home
- Connectors
- 3M Connectors
image shown is a representation only

34P SOCKET FOR CABLEMOUNTING
Supplier:
3M
Matchcode:
34146600
Rutronik No.:
CONN5494
Unit Pack: 240
MOQ: 240
Packaging: BULK
- No.of contacts
-
34
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
STRAIGHT
- Series
-
3414
- AWG
-
28 TO 26
- Family
-
IDC CONN
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
IDC-STIFTL.34-POLIG, CLASS B
Packaging:
TRAY
34P FOUR WALL HEADER HIGH TEMP
Packaging:
BULK
34P HEADER ST LP SMT 30µ
Packaging:
BULK
34P WTB HEADER STR 050 SERIES
Packaging:
TRAY
34P W2B RECEPT IDC Quickie
Packaging:
TUBE
34P Quickie IDC W2B RECEPT
Packaging:
TUBE
34P HEADER IDC LOW PROFILE
Packaging:
TUBE
34P UNSHROUDED HEADER
Packaging:
BULK
34P SHROUDED HEADER 2R 2.54MM
Packaging:
TUBE
34P SHR. HEADER DUBOX 2ROWS
Packaging:
TUBE
Previous
Next