Cart

3385-6614

3M 3385-6614

image shown is a representation only

3M

14P IDC FEMALE CONNECTOR
Supplier: 3M
Matchcode: 33856614
Rutronik No.: COREC40641
Unit Pack: 540
MOQ: 540
Packaging: BULK
On request
1.36 $
734.40 $
Article with this quantity is not orderable.

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
1.00 A
Voltage rating
1000 V
Series
3385
AWG
28 TO 26
Feature funct.
RECEPTACLE
Family
IDC CONN
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?