Cart

3365/34 SF

3M

ROUND CONDUCTOR CABLE 34P 30,5m
Supplier: 3M
Matchcode: 336534SF
Rutronik No.: CAB10375
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
189.74 $
189.74 $

Prices

1 189.74 $
2 177.09 $
3 170.77 $
4 156.01 $
7 144.42 $

Parameter

Family
CABLE
Termin.style
ROUND COND
Feature materia
ROUND COND
Contact plating
FLAT
IP Code
30,50m
Series
3365
Voltage rating
300 V
Oper.temperatur
-20 TO 105 °C
No.of contacts
34
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?