Cart

3365/20-100SF

3M

20P ROUND FLAT CABLE UNSHIELDED
Supplier: 3M
Matchcode: 336520100SF
Rutronik No.: CABLE1754
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
44.07 $
44.07 $

Prices

1 44.07 $
5 42.60 $
10 41.13 $
25 39.66 $

Parameter

No.of contacts
20
Contact pitch
1.27 mm
Voltage rating
-20 TO105 °C
AWG
28
Feature funct.
UNSHIELDED
Family
FFC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?