3365/20 SF

Supplier: 3M
Matchcode: 336520SF
Rutronik No.: CABLE2353
Unit Pack: 5
MOQ: 5
Packaging: REEL
Parameter
- Family
- CABLE
- Termin.style
- _OTHER
- Series
- 3365
- IP Code
- 30,50m
- Contact style
- N/A
- No.of contacts
- 20
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- Number of rows
- 01
- Contact pitch
- 1.27 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444995000
- Country
- United States
- Supplier Lead time
- 10 weeks