Cart

3365-16SF 30,50METER

3M

ROUND CONDUCTOR FLAT CABLE 16C
Supplier: 3M
Matchcode: 336516SF
Rutronik No.: CAB10371
Unit Pack: 1
MOQ: 1
package: 0.079
Packaging: REEL
In Stock
50.78 $
50.78 $

Prices

1 50.78 $
2 47.39 $
4 45.71 $
7 41.75 $
13 38.65 $

Parameter

Family
CABLE
Termin.style
_OTHER
Contact plating
_OTHER
Series
3365
No.of contacts
16
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Package
0.079
Leadfree Defin.
4
Packaging
REEL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?