Cart

3357-9209

3M

09P D-SUB CABLE SIZE 0.28
Supplier: 3M
Matchcode: 33579209
Rutronik No.: COSUBD9900
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
09
Series
3357
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?