3357-6509-1C

Supplier: 3M
Matchcode: 335765091C
Rutronik No.: CONIO2680
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- No.of contacts
- 09
- Number of rows
- 02
- Contact style
- N/A
- Series
- 3357
- Family
- DSUB
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Canada
- ABC-Code
- A
- Supplier Lead time
- 7 weeks