Cart

3341-4-BULK-PKG

3M

JACK D/DR SKT KIT
Supplier: 3M
Matchcode: 33414BULKPKG
Rutronik No.: COREC38937
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.75 $
175.00 $

Prices

100 1.75 $
200 1.68 $
300 1.66 $
500 1.59 $
700 1.53 $

Parameter

No.of contacts
0
Contact pitch
0 mm
Series
3000
Feature funct.
JACK
Family
JACK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?