3319/26 100

image shown is a representation only
Supplier: 3M
Matchcode: 331926100
Rutronik No.: CAB10473
Unit Pack: 5
MOQ: 5
Packaging: INDIVIDUAL
Parameter
- Family
- CABLE
- Brand
- HIGHFLEX
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- AWG
- 28
- Series
- 3319
- Voltage rating
- 300 V
- Oper.temperatur
- -20 TO 105 °C
- No.of contacts
- 26
- Orientation
- _OTHER
- Contact style
- _OTHER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Number of rows
- 01
- Contact pitch
- 1.27 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444995000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 25 weeks