Cart

3302/40-100SF 30,5METER

3M

40P COLOR CODED FLAT CABLE
Supplier: 3M
Matchcode: 330240100SF
Rutronik No.: CABLE1925
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
230.33 $
230.33 $

Prices

1 230.33 $
2 214.97 $
3 207.30 $
4 189.38 $
7 175.31 $

Parameter

No.of contacts
40
Contact pitch
1.27 mm
Oper.temperatur
-20 TO 105 °C
Series
3302
AWG
28
Family
COAX CABLE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
France
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?