Cart

3302/26 100SF

3M

26P COLOR CODED FLAT CABLE
Supplier: 3M
Matchcode: 330226100SF
Rutronik No.: CABLE1744
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
90.96 $
90.96 $

Prices

1 90.96 $
5 86.82 $

Parameter

No.of contacts
26
Contact pitch
1.27 mm
AWG
28
Family
COAX CABLE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?