Cart

3302/10 100SF

3M

10P COLOR CODED FLAT CABLE
Supplier: 3M
Matchcode: 330210100SF
Rutronik No.: CABLE1248
Unit Pack: 1
MOQ: 10
Packaging: REEL
On request
41.92 $
419.20 $

Parameter

Family
CABLE
Series
3302
Voltage rating
300 V
Oper.temperatur
-20 TO105 °C
No.of contacts
10
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?