Cart

3302/09SF 30,5METER

3M

9C COLOR CODED FLAT CABLE
Supplier: 3M
Matchcode: 330209SF
Rutronik No.: CAB16247
Unit Pack: 1
MOQ: 1
package: 0.079
Packaging: REEL
On request
54.81 $
54.81 $

Prices

1 54.81 $
2 51.15 $
4 49.33 $
7 45.06 $
13 41.72 $

Parameter

Family
CABLE
Termin.style
_OTHER
Contact plating
FLAT
Feature funct.
COLOR CODE
AWG
28
Series
3302
Voltage rating
300 V
Oper.temperatur
-20 TO 105 °C
No.of contacts
14
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Package
0.079
Leadfree Defin.
10
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?