Cart

3302-20SF

3M

COLOR CODED FLAT CABLE 20C
Supplier: 3M
Matchcode: 330220SF
Rutronik No.: CAB10361
Unit Pack: 1
MOQ: 1
package: 0.079
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
69.56 $
69.56 $

Prices

1 69.56 $
5 66.40 $

Parameter

No.of contacts
20
Series
3302
Automotive
NO
Package
0.079
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?