Cart

1700-16SF

3M

16P FLATCABLE AWG28
Supplier: 3M
Matchcode: 170016
Rutronik No.: CAB15496
Unit Pack: 1
MOQ: 1
package: 0.079
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
57.90 $
57.90 $

Prices

1 57.90 $
5 55.98 $
10 54.04 $
25 52.11 $

Parameter

No.of contacts
16
Voltage rating
100 V
Automotive
NO
Package
0.079
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?