Cart

12226-1150-00FR

3M

26P D-SUB CONNECTOR 0,8MM
Supplier: 3M
Matchcode: 12226115000FR
Rutronik No.: CONIO2332
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
14.07 $
1,407.00 $

Prices

100 14.07 $
200 13.13 $
300 12.67 $
400 10.71 $

Parameter

No.of contacts
26
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
12226
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?