Cart

10326-C500-00

3M

26P MDR JUNCTION SHELL -/ZINC R
Supplier: 3M
Matchcode: 10326-C500-00
Rutronik No.: COREC41366
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
11.94 $
1,194.00 $

Prices

100 11.94 $
200 11.48 $
300 11.29 $
400 10.46 $

Parameter

No.of contacts
26
Contact pitch
00 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
ANGLED
Series
103XX
Feature funct.
MINI DIN
Family
Junc.Shell
Brand
MDR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?