Cart

10236-6212 PC

3M 10236-6212 PC

image shown is a representation only

3M

36P MDR CONNECTOR
Supplier: 3M
Matchcode: 102366212PC
Rutronik No.: COREC39467
Unit Pack: 100
MOQ: 100
Packaging: TRAY
Please login
5.87 $
587.00 $

Prices

100 5.87 $
200 5.64 $
300 5.55 $
400 5.33 $
500 5.14 $

Parameter

No.of contacts
36
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Current rating
1.00 A
Voltage rating
500 V
Series
102XX
Feature funct.
RECEPTACLE
Family
DSUB MDR
Brand
3M Series
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?