Cart

10236-5212 PL

3M

36P HEADER RA RECEPTACLE
Supplier: 3M
Matchcode: 102365212PL
Rutronik No.: COREC31944
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
7.47 $
747.00 $

Prices

100 7.47 $
200 6.97 $
300 6.72 $
400 6.14 $
600 5.69 $

Parameter

No.of contacts
36
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.0 A
Series
10236
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?