Cart

10226-6212PL

3M

26P CONNECTOR MDR RA
Supplier: 3M
Matchcode: 102266212PL
Rutronik No.: COREC19910
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.69 $
469.00 $

Prices

100 4.69 $
200 4.53 $
500 4.36 $

Parameter

No.of contacts
26
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Oper.temperatur
-20 TO 85 °C
Current rating
102
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?