Cart

10226-6212PC

3M

26P CONNECTOR MDR M2.5 STANDARD
Supplier: 3M
Matchcode: 102266212PC
Rutronik No.: COREC31759
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
5.63 $
563.00 $

Prices

100 5.63 $
200 5.41 $
300 5.32 $
400 5.11 $
600 4.93 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Orientation
STRAIGHT
Current rating
1.00 A
Series
10226
Feature funct.
MDR
Family
MDR
Brand
MDR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?