Cart

10226-55G3PL

3M

26P MINI D CONNECTOR R/ANGLE
Supplier: 3M
Matchcode: 1022655G3PL
Rutronik No.: COREC31455
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.05 $
405.00 $

Prices

100 4.05 $
200 3.91 $
500 3.77 $

Parameter

No.of contacts
26
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
102
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?