Cart

10226-55G3PC

3M

26P MDR CONNECTOR
Supplier: 3M
Matchcode: 1022655G3PC
Rutronik No.: COREC25515
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
4.77 $
477.00 $

Prices

100 4.77 $
200 4.59 $
300 4.51 $
500 4.33 $
600 4.19 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-55 TO 105 °C
Series
10226
Feature funct.
MDR
Family
MDR
Brand
MDR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?