Cart

10226-1210 PE

3M

26P CONNECTOR MDR RIGHTANGLE
Supplier: 3M
Matchcode: 102261210PE
Rutronik No.: COREC23541
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
11.19 $
1,119.00 $

Prices

100 11.19 $
200 10.43 $
300 10.07 $
400 9.19 $
500 8.51 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Family
MDR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?