Cart

WBR6H-2.5T-H6A-U3.5X15

3L WBR6H-2.5T-H6A-U3.5X15

image shown is a representation only

3L

WBR6H 600R 50MHz 3A 2,5Turns
Supplier: 3L
Matchcode: FEDP2,5T
Rutronik No.: FE4235
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1308 $
523.20 $

Prices

4,000 0.1308 $
8,000 0.1284 $
12,000 0.126 $
16,000 0.1236 $

Parameter

Mounting
THT
Impedance Z
600 Ohm
Testfrequency
50 MHz
Length
14 mm
Diameter
6 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?