Cart

VC0513-221K-UL-T5X2-SN

3L VC0513-221K-UL-T5X2-SN

image shown is a representation only

3L

VC0513 220uH 508mA 10%
Supplier: 3L
Matchcode: INDA220U10%
Rutronik No.: IND7033
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1597 $
798.50 $

Prices

5,000 0.1597 $
20,000 0.1568 $
40,000 0.1539 $
60,000 0.151 $

Parameter

Mounting
AXIAL
Inductance
220 µH
Current rated
508 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.34 Ohm
R(DC)max.
0.43 Ohm
Design
FERRITE
Enclosure type
UL TUBE
Length
16.5 mm
Diameter
6.8 mm
T(A)min
-20 °C
T(A)max
80 °C
Series
VC0513
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?