VC0410-5R6K-1A

image shown is a representation only
Supplier: 3L
Matchcode: INDA5,6U10%
Rutronik No.: IND17773
Unit Pack: 6000
MOQ: 30000
Packaging: BULK
Parameter
- Inductance
- 5.6 µH
- Mounting
- AXIAL
- Current rated
- 1000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.096 Ohm
- R(DC)max.
- 0.12 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 11 mm
- Diameter
- 5.5 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Quality
- 30
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045095900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks