Cart

TC-490M-4A-6826A-B3.5

3L TC-490M-4A-6826A-B3.5

image shown is a representation only

3L

TC-490M 49uH 4000mA 20%
Supplier: 3L
Matchcode: INDS49U4A
Rutronik No.: IND8075
Unit Pack: 1
MOQ: 3200
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Inductance
49 µH
Mounting
THT
Current rated
4000 mA
Tolerance
20 %
Technology
TOROID
R(DC)typ.
0.0238 Ohm
R(DC)max.
0.05 Ohm
Design
VERTICAL
Enclosure type
OPEN
Pitch
8.5 mm
Width
9.5 mm
Diameter
21 mm
T(A)min
-25 °C
T(A)max
80 °C
Series
TC
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?