Cart

TC-352M-1.1A-13026A

3L

TC-352M 3500uH 1100mA 20%
Supplier: 3L
Matchcode: INDS3500U20%
Rutronik No.: IND17420
Unit Pack: 360
MOQ: 4140
Packaging: TRAY
On request
On request
On request

Parameter

Inductance
3500 µH
Mounting
THT
Current rated
1100 mA
Technology
WIREWOUND
Design
VERTICAL
Enclosure type
OPEN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?